Part Details for FDS8449-F085P by onsemi
Overview of FDS8449-F085P by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for FDS8449-F085P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FDS8449-F085P
|
Avnet Americas | PowerTrench N-channel MOSFET 40V 7.6A 21mΩ 8-Pin SOIC T/R - Tape and Reel (Alt: FDS8449-F085P) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
DISTI #
FDS8449_F085P
|
Avnet Americas | PowerTrench N-channel MOSFET 40V 7.6A 21mΩ 8-Pin SOIC T/R - Tape and Reel (Alt: FDS8449_F085P) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ |
Part Details for FDS8449-F085P
FDS8449-F085P CAD Models
FDS8449-F085P Part Data Attributes:
|
FDS8449-F085P
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDS8449-F085P
onsemi
N-Channel PowerTrench® MOSFET 40V, 7.6A, 29mΩ, SO 8L NB, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SO 8L NB | |
Manufacturer Package Code | 751EB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |