Part Details for FDS6898AZ-F085 by onsemi
Overview of FDS6898AZ-F085 by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F0856MAA-FAA-G | Renesas Electronics Corporation | 8-bit Microcontrollers (Non Promotion), , / |
Price & Stock for FDS6898AZ-F085
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FDS6898AZ-F085
|
Avnet Americas | Transistor MOSFET Array Dual N-CH 20V 9.4A 8-Pin SOIC T/R - Tape and Reel (Alt: FDS6898AZ-F085) RoHS: Compliant Min Qty: 173 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 37327 Partner Stock |
|
$3.2407 | Buy Now |
|
Flip Electronics | Stock, ship today | 37327 |
|
RFQ |
Part Details for FDS6898AZ-F085
FDS6898AZ-F085 CAD Models
FDS6898AZ-F085 Part Data Attributes
|
FDS6898AZ-F085
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDS6898AZ-F085
onsemi
Dual N-Channel Logic Level PWM Optimized PowerTrench® MOSFET 20V, 9.4A, 10mΩ, SO 8L NB, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SO 8L NB | |
Package Description | SOP-8 | |
Manufacturer Package Code | 751EB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 9.4 A | |
Drain-source On Resistance-Max | 0.014 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 2 W | |
Pulsed Drain Current-Max (IDM) | 38 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for FDS6898AZ-F085
This table gives cross-reference parts and alternative options found for FDS6898AZ-F085. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDS6898AZ-F085, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDS6898AZ_F085 | 20V, 9.4A,10mΩ, SO-8, Logic Level Dual N-Channel PowerTrench®, SO 8L NB, 5000-TAPE REEL | onsemi | FDS6898AZ-F085 vs FDS6898AZ_F085 |