-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual N-Channel Logic Level PWM Optimized PowerTrench® MOSFET 20V, 9.4A, 14mΩ, SOIC-8, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FDS6898A by onsemi is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K3604
|
Newark | Mosfet, Full Reel, Channel Type:N Channel, Drain Source Voltage Vds N Channel:20V, Drain Source V... more RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4480 / $0.4650 | Buy Now |
DISTI #
FDS6898ACT-ND
|
DigiKey | MOSFET 2N-CH 20V 9.4A 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7216 In Stock |
|
$0.4075 / $1.6300 | Buy Now |
DISTI #
FDS6898A
|
Avnet Americas | Transistor MOSFET Array Dual N-CH 20V 9.4A 8-Pin SOIC T/R - Tape and Reel (Alt: FDS6898A) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.3923 / $0.4177 | Buy Now |
DISTI #
FDS6898A
|
Avnet Americas | Transistor MOSFET Array Dual N-CH 20V 9.4A 8-Pin SOIC T/R - Tape and Reel (Alt: FDS6898A) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.3923 / $0.4177 | Buy Now |
DISTI #
FDS6898A
|
Avnet Americas | Transistor MOSFET Array Dual N-CH 20V 9.4A 8-Pin SOIC T/R - Tape and Reel (Alt: FDS6898A) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.3923 / $0.4177 | Buy Now |
DISTI #
FDS6898A
|
Avnet Americas | Transistor MOSFET Array Dual N-CH 20V 9.4A 8-Pin SOIC T/R - Tape and Reel (Alt: FDS6898A) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3722 / $0.4113 | Buy Now |
DISTI #
FDS6898A
|
Avnet Americas | Transistor MOSFET Array Dual N-CH 20V 9.4A 8-Pin SOIC T/R - Tape and Reel (Alt: FDS6898A) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3722 / $0.4113 | Buy Now |
DISTI #
512-FDS6898A
|
Mouser Electronics | MOSFETs SO-8 RoHS: Compliant | 20417 |
|
$0.4100 / $1.4100 | Buy Now |
|
Future Electronics | Dual N-Channel 20 V 14 mOhm PowerTrench Mosfet - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks Container: Reel |
0 Reel |
|
$0.3950 / $0.4050 | Buy Now |
|
Future Electronics | Dual N-Channel 20 V 14 mOhm PowerTrench Mosfet - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Container: Reel |
0 Reel |
|
$0.3950 / $0.4050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDS6898A
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDS6898A
onsemi
Dual N-Channel Logic Level PWM Optimized PowerTrench® MOSFET 20V, 9.4A, 14mΩ, SOIC-8, 2500-REEL
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 | |
Package Description | SO-8 | |
Manufacturer Package Code | 751EB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 9.4 A | |
Drain-source On Resistance-Max | 0.014 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 2 W | |
Pulsed Drain Current-Max (IDM) | 38 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for FDS6898A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDS6898A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FDS6898A | Fairchild Semiconductor Corporation | Check for Price | Power Field-Effect Transistor, 9.4A I(D), 20V, 0.014ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 | FDS6898A vs FDS6898A |