Part Details for FDS6898A by Fairchild Semiconductor Corporation
Overview of FDS6898A by Fairchild Semiconductor Corporation
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FDS6898A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 7869 |
|
RFQ | ||
|
Bristol Electronics | 2240 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 5 | 2475 |
|
$0.2925 / $1.1250 | Buy Now |
|
Bristol Electronics | Min Qty: 5 | 4345 |
|
$0.2925 / $1.1250 | Buy Now |
|
Bristol Electronics | 3624 |
|
RFQ | ||
|
Quest Components | 9.4 A, 20 V, 0.014 ohm, 2 CHANNEL, N-CHANNEL, Si, POWER, MOSFET | 6295 |
|
$0.4413 / $1.4710 | Buy Now |
|
Quest Components | 9.4 A, 20 V, 0.014 ohm, 2 CHANNEL, N-CHANNEL, Si, POWER, MOSFET | 3476 |
|
$0.3750 / $1.5000 | Buy Now |
|
Quest Components | 9.4 A, 20 V, 0.014 ohm, 2 CHANNEL, N-CHANNEL, Si, POWER, MOSFET | 2099 |
|
$0.5250 / $1.5000 | Buy Now |
|
Quest Components | 9.4 A, 20 V, 0.014 ohm, 2 CHANNEL, N-CHANNEL, Si, POWER, MOSFET | 1980 |
|
$0.3900 / $1.5000 | Buy Now |
|
Quest Components | 9.4 A, 20 V, 0.014 ohm, 2 CHANNEL, N-CHANNEL, Si, POWER, MOSFET | 112 |
|
$0.8750 / $1.7500 | Buy Now |
Part Details for FDS6898A
FDS6898A CAD Models
FDS6898A Part Data Attributes:
|
FDS6898A
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FDS6898A
Fairchild Semiconductor Corporation
Power Field-Effect Transistor, 9.4A I(D), 20V, 0.014ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8LD, JEDEC MS-012, .150"NARROW BODY | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 9.4 A | |
Drain-source On Resistance-Max | 0.014 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 2 W | |
Pulsed Drain Current-Max (IDM) | 38 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for FDS6898A
This table gives cross-reference parts and alternative options found for FDS6898A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDS6898A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDS6898A | Dual N-Channel Logic Level PWM Optimized PowerTrench® MOSFET 20V, 9.4A, 14mΩ, 2500-REEL | onsemi | FDS6898A vs FDS6898A |
FDS6898A_NL | Power Field-Effect Transistor, 9.4A I(D), 20V, 0.014ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 | Fairchild Semiconductor Corporation | FDS6898A vs FDS6898A_NL |