-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual N-Channel Logic Level PWM Optimized PowerTrench® MOSFET 20V, 7.5A, 18mΩ, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK1028
|
Newark | Transistor, Mosfet |Onsemi FDS6892A Min Qty: 650 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7320 / $0.7940 | Buy Now |
DISTI #
82C2569
|
Newark | Dual N Channel Mosfet, 20V, Soic, Transistor Polarity:N Channel, Drain Source Voltage Vds:20V, Continuous Drain Current Id:7.5A, On Resistance Rds(On):0.018Ohm, Transistor Mounting:Surface Mount, Rds(On) Test Voltage Vgs:4.5V Rohs Compliant: Yes |Onsemi FDS6892A Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
2156-FDS6892A-488-ND
|
DigiKey | POWER FIELD-EFFECT TRANSISTOR, 7 Min Qty: 539 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4723 In Stock |
|
$0.5600 | Buy Now |
DISTI #
FDS6892A
|
Avnet Americas | Transistor MOSFET Array Dual N-CH 20V 7.5A 8-Pin SOIC T/R - Tape and Reel (Alt: FDS6892A) RoHS: Compliant Min Qty: 1786 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 2435 Partner Stock |
|
$0.3472 / $0.4144 | Buy Now |
DISTI #
V79:2366_24951078
|
Arrow Electronics | Trans MOSFET N-CH 20V 7.5A 8-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1927 | Americas - 25 |
|
$0.2898 / $0.2953 | Buy Now |
DISTI #
45527881
|
Verical | Trans MOSFET N-CH 20V 7.5A 8-Pin SOIC T/R RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 1927 | Americas - 45 |
|
$0.2898 / $0.2953 | Buy Now |
|
Bristol Electronics | 713 |
|
RFQ | ||
|
Rochester Electronics | Power Field-Effect Transistor, 7.5A, 20V, 0.018ohm, 2-Element, N-Channel, MOSFET RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 4723 |
|
$0.4784 / $0.5628 | Buy Now |
|
Flip Electronics | Stock, ship today | 2435 |
|
$0.2800 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDS6892A
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDS6892A
onsemi
Dual N-Channel Logic Level PWM Optimized PowerTrench® MOSFET 20V, 7.5A, 18mΩ, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | SO-8, 8 PIN | |
Manufacturer Package Code | 751EB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 7.5 A | |
Drain-source On Resistance-Max | 0.018 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 2 W | |
Pulsed Drain Current-Max (IDM) | 30 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for FDS6892A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDS6892A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDS6892A_NL | Power Field-Effect Transistor, 7.5A I(D), 20V, 0.018ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, SO-8, 8 PIN | Fairchild Semiconductor Corporation | FDS6892A vs FDS6892A_NL |
FDS6892A | Power Field-Effect Transistor, 7.5A I(D), 20V, 0.018ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, SO-8, 8 PIN | Fairchild Semiconductor Corporation | FDS6892A vs FDS6892A |