Part Details for FDS6892A by Fairchild Semiconductor Corporation
Overview of FDS6892A by Fairchild Semiconductor Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FDS6892A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FDS6892A-ND
|
DigiKey | MOSFET 2N-CH 20V 7.5A 8SOIC Min Qty: 539 Container: Bulk MARKETPLACE PRODUCT |
66317 In Stock |
|
$0.5600 | Buy Now |
|
Bristol Electronics | 3036 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 6 | 70 |
|
$0.6094 / $0.9375 | Buy Now |
|
Bristol Electronics | 619 |
|
RFQ | ||
|
Quest Components | 7.5 A, 20 V, 0.018 ohm, 2 CHANNEL, N-CHANNEL, Si, POWER, MOSFET | 1461 |
|
$0.4485 / $1.0764 | Buy Now |
|
Quest Components | 7.5 A, 20 V, 0.018 ohm, 2 CHANNEL, N-CHANNEL, Si, POWER, MOSFET | 2428 |
|
$0.3500 / $1.0000 | Buy Now |
|
Quest Components | 7.5 A, 20 V, 0.018 ohm, 2 CHANNEL, N-CHANNEL, Si, POWER, MOSFET | 56 |
|
$0.6250 / $1.2500 | Buy Now |
|
Quest Components | 7.5 A, 20 V, 0.018 ohm, 2 CHANNEL, N-CHANNEL, Si, POWER, MOSFET | 2000 |
|
$0.6118 / $1.7480 | Buy Now |
|
Quest Components | 7.5 A, 20 V, 0.018 ohm, 2 CHANNEL, N-CHANNEL, Si, POWER, MOSFET | 495 |
|
$0.7176 / $1.7940 | Buy Now |
|
Quest Components | 7.5 A, 20 V, 0.018 ohm, 2 CHANNEL, N-CHANNEL, Si, POWER, MOSFET | 40 |
|
$1.0764 / $1.7940 | Buy Now |
Part Details for FDS6892A
FDS6892A CAD Models
FDS6892A Part Data Attributes
|
FDS6892A
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FDS6892A
Fairchild Semiconductor Corporation
Power Field-Effect Transistor, 7.5A I(D), 20V, 0.018ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, SO-8, 8 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, SO-8, 8 PIN | |
Pin Count | 8 | |
Manufacturer Package Code | 8LD, JEDEC MS-012, .150"NARROW BODY | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 7.5 A | |
Drain-source On Resistance-Max | 0.018 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 2 W | |
Pulsed Drain Current-Max (IDM) | 30 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for FDS6892A
This table gives cross-reference parts and alternative options found for FDS6892A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDS6892A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDS6892A_NL | Power Field-Effect Transistor, 7.5A I(D), 20V, 0.018ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, SO-8, 8 PIN | Fairchild Semiconductor Corporation | FDS6892A vs FDS6892A_NL |
FDS6892A | Dual N-Channel Logic Level PWM Optimized PowerTrench® MOSFET 20V, 7.5A, 18mΩ, 2500-REEL | onsemi | FDS6892A vs FDS6892A |