Part Details for FDS6690S by Fairchild Semiconductor Corporation
Overview of FDS6690S by Fairchild Semiconductor Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FDS6690S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FDS6690S-ND
|
DigiKey | SMALL SIGNAL N-CHANNEL MOSFET Min Qty: 290 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
427522 In Stock |
|
$1.0400 | Buy Now |
|
Quest Components | MOSFET Transistor, Pair, Complementary, SO | 1538 |
|
$0.7006 / $1.6680 | Buy Now |
|
Quest Components | MOSFET Transistor, Pair, Complementary, SO | 314 |
|
$0.9768 / $2.1120 | Buy Now |
|
Quest Components | MOSFET Transistor, Pair, Complementary, SO | 1352 |
|
$1.0008 / $2.6688 | Buy Now |
|
Rochester Electronics | Small Signal Field-Effect Transistor, 10A, 30V, N-Channel MOSFET ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 427522 |
|
$0.8896 / $1.0500 | Buy Now |
|
Velocity Electronics | Our Stock | 3506 |
|
RFQ |
Part Details for FDS6690S
FDS6690S CAD Models
FDS6690S Part Data Attributes:
|
FDS6690S
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FDS6690S
Fairchild Semiconductor Corporation
Small Signal Field-Effect Transistor, 10A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOT | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 10 A | |
Drain-source On Resistance-Max | 0.016 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 2.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for FDS6690S
This table gives cross-reference parts and alternative options found for FDS6690S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDS6690S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDS6690AS | 10000mA, 30V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, SO-8 | Rochester Electronics LLC | FDS6690S vs FDS6690AS |
FDS6690S_NL | 10000mA, 30V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, SOIC-8 | Rochester Electronics LLC | FDS6690S vs FDS6690S_NL |
FDS6690S_NL | Small Signal Field-Effect Transistor, 10A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOIC-8 | Fairchild Semiconductor Corporation | FDS6690S vs FDS6690S_NL |
FDS6690SF011 | Small Signal Field-Effect Transistor, 10A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOIC-8 | Fairchild Semiconductor Corporation | FDS6690S vs FDS6690SF011 |
FDS6690AS_NL | Small Signal Field-Effect Transistor, 10A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, SO-8 | Fairchild Semiconductor Corporation | FDS6690S vs FDS6690AS_NL |
FDS6690AS | Small Signal Field-Effect Transistor, 10A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 | Fairchild Semiconductor Corporation | FDS6690S vs FDS6690AS |
FDS6690AS | 30V N-Channel PowerTrench® SyncFET™ 10A, 12mΩ, 2500-REEL | onsemi | FDS6690S vs FDS6690AS |