Part Details for FDS6679AZ by Fairchild Semiconductor Corporation
Overview of FDS6679AZ by Fairchild Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FDS6679AZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 332 |
|
RFQ | ||
|
Quest Components | SMALL SIGNAL FIELD-EFFECT TRANSISTOR, 13A I(D), 30V, 1-ELEMENT, P-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET | 4 |
|
$1.2800 / $1.6000 | Buy Now |
|
NexGen Digital | 1760 |
|
RFQ | ||
|
Chip 1 Exchange | INSTOCK | 660 |
|
RFQ | |
|
Win Source Electronics | Trans MOSFET P-CH 30V 13A 8-Pin SOIC T/R / MOSFET P-CH 30V 13A 8-SOIC | 303895 |
|
$0.3770 / $0.5660 | Buy Now |
Part Details for FDS6679AZ
FDS6679AZ CAD Models
FDS6679AZ Part Data Attributes
|
FDS6679AZ
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FDS6679AZ
Fairchild Semiconductor Corporation
Small Signal Field-Effect Transistor, 13A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8LD, JEDEC MS-012, .150"NARROW BODY | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 13 A | |
Drain-source On Resistance-Max | 0.0093 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 745 pF | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 2.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for FDS6679AZ
This table gives cross-reference parts and alternative options found for FDS6679AZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDS6679AZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDS6609AL86Z | Small Signal Field-Effect Transistor, 6.3A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOIC-8 | Fairchild Semiconductor Corporation | FDS6679AZ vs FDS6609AL86Z |
SI9431DY | Small Signal Field-Effect Transistor, 5.5A I(D), 12V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, | Temic Semiconductors | FDS6679AZ vs SI9431DY |
NDS8435AL99Z | Small Signal Field-Effect Transistor, 7.9A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 | Fairchild Semiconductor Corporation | FDS6679AZ vs NDS8435AL99Z |
NDS9430_NL | Small Signal Field-Effect Transistor, 5.3A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, SO-8 | Fairchild Semiconductor Corporation | FDS6679AZ vs NDS9430_NL |
FDS6679F011 | Small Signal Field-Effect Transistor, 13A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOIC-8 | Fairchild Semiconductor Corporation | FDS6679AZ vs FDS6679F011 |
TPS1100DR | Single P-channel Enhancement-Mode MOSFET 8-SOIC | Texas Instruments | FDS6679AZ vs TPS1100DR |
FDS6675 | Small Signal Field-Effect Transistor, 11A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 | Fairchild Semiconductor Corporation | FDS6679AZ vs FDS6675 |
FDS4435AL86Z | Small Signal Field-Effect Transistor, 9A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 | Fairchild Semiconductor Corporation | FDS6679AZ vs FDS4435AL86Z |
FDS6685D84Z | Small Signal Field-Effect Transistor, 8.8A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOIC-8 | Fairchild Semiconductor Corporation | FDS6679AZ vs FDS6685D84Z |
NTMS4P01R2 | 3400mA, 12V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, CASE 751-07, SO-8 | onsemi | FDS6679AZ vs NTMS4P01R2 |