Part Details for FDS6630A-NL-VB by VBsemi Electronics Co Ltd
Overview of FDS6630A-NL-VB by VBsemi Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FDS6630A-NL-VB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 30V 13A 8m@10V 1 N-Channel SOP8 MOSFETs ROHS | 190 |
|
$0.1761 / $0.1851 | Buy Now |