-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single N-Channel, Logic Level, Power Trench® MOSFET 30V, 8.4A, 22mΩ, SOIC-8, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M6636
|
Newark | Mosfet Transistor, N Channel, 8.4 A, 30 V, 0.019 Ohm, 10 V, 1.9 V Rohs Compliant: Yes |Onsemi FDS6612A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3810 / $0.8840 | Buy Now |
DISTI #
FDS6612ACT-ND
|
DigiKey | MOSFET N-CH 30V 8.4A 8SOIC Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8214 In Stock |
|
$0.2833 / $1.2800 | Buy Now |
DISTI #
E02:0323_00842954
|
Arrow Electronics | Trans MOSFET N-CH 30V 8.4A 8-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | Europe - 2500 |
|
$0.2823 / $1.0222 | Buy Now |
DISTI #
V72:2272_06300849
|
Arrow Electronics | Trans MOSFET N-CH 30V 8.4A 8-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2307 Container: Cut Strips | Americas - 98 |
|
$0.2906 / $0.4941 | Buy Now |
DISTI #
FDS6612A
|
Richardson RFPD | POWER MOSFET TRANSISTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
C1S226600025751
|
Chip1Stop | Trans MOSFET N-CH 30V 8.4A 8-Pin SOIC N T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 2420 |
|
$0.2800 / $0.3460 | Buy Now |
|
LCSC | 30V 8.4A 22m10V8.4A 2.5W 3V250uA 1 N-Channel SO-8 MOSFETs ROHS | 2 |
|
$0.4501 / $0.4752 | Buy Now |
|
New Advantage Corporation | SO 8L NBSO8, SINGLE, NCH RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 2500 |
|
$0.5707 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDS6612A
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDS6612A
onsemi
Single N-Channel, Logic Level, Power Trench® MOSFET 30V, 8.4A, 22mΩ, SOIC-8, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 | |
Package Description | SOP-8 | |
Manufacturer Package Code | 751EB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 8.4 A | |
Drain-source On Resistance-Max | 0.022 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 55 pF | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 1 W | |
Power Dissipation-Max (Abs) | 2.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for FDS6612A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDS6612A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FDS6612A_NL | Fairchild Semiconductor Corporation | Check for Price | Small Signal Field-Effect Transistor, 8.4A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 | FDS6612A vs FDS6612A_NL |
FDS6612A | Rochester Electronics LLC | Check for Price | 8400mA, 30V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, SO-8 | FDS6612A vs FDS6612A |
FDS6612AL86Z | Fairchild Semiconductor Corporation | Check for Price | Small Signal Field-Effect Transistor, 8.4A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 | FDS6612A vs FDS6612AL86Z |