Part Details for FDS6612A-NB5E029A by onsemi
Overview of FDS6612A-NB5E029A by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FDS6612A-NB5E029A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2832-FDS6612A-NB5E029ATR-ND
|
DigiKey | 30V SINGLE N-CHANNEL, LOGIC LEVE Min Qty: 1316 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
52854 In Stock |
|
$0.3800 | Buy Now |
DISTI #
FDS6612A-NB5E029A
|
Avnet Americas | TRANSISTORS - FETS, MOSFETS - SINGLE - DISCRETE SEMICONDUCTOR PRODUCTS - Tape and Reel (Alt: FDS6612A-NB5E029A) RoHS: Compliant Min Qty: 2273 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 52854 Partner Stock |
|
$0.2728 / $0.3256 | Buy Now |
|
Flip Electronics | Stock, ship today | 52854 |
|
$0.2200 | RFQ |
Part Details for FDS6612A-NB5E029A
FDS6612A-NB5E029A CAD Models
FDS6612A-NB5E029A Part Data Attributes:
|
FDS6612A-NB5E029A
onsemi
Buy Now
|
Compare Parts:
FDS6612A-NB5E029A
onsemi
|
Samacsys Manufacturer | onsemi | |
Samacsys Modified On | 2024-02-23 15:06:34 |