Part Details for FDS5690_NL by Fairchild Semiconductor Corporation
Overview of FDS5690_NL by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FDS5690_NL
FDS5690_NL CAD Models
FDS5690_NL Part Data Attributes
|
FDS5690_NL
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FDS5690_NL
Fairchild Semiconductor Corporation
Small Signal Field-Effect Transistor, 7A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOT | |
Package Description | SMALL OUTLINE, R-PDSO-G8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 7 A | |
Drain-source On Resistance-Max | 0.028 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 2.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for FDS5690_NL
This table gives cross-reference parts and alternative options found for FDS5690_NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDS5690_NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRF7478QPBF | Small Signal Field-Effect Transistor, 7A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, SO-8 | International Rectifier | FDS5690_NL vs IRF7478QPBF |
IRF7478TRPBF-1 | Small Signal Field-Effect Transistor, N-Channel, Metal-Oxide Semiconductor FET | Infineon Technologies AG | FDS5690_NL vs IRF7478TRPBF-1 |
FDS5690-SBBM008A | Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET | Fairchild Semiconductor Corporation | FDS5690_NL vs FDS5690-SBBM008A |
IRF7478PBF | Power Field-Effect Transistor, 7A I(D), 60V, 0.026ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, LEAD FREE, SO-8 | Infineon Technologies AG | FDS5690_NL vs IRF7478PBF |
FDS5690-F095 | Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET | Fairchild Semiconductor Corporation | FDS5690_NL vs FDS5690-F095 |
IRF7478TRPBF | Power Field-Effect Transistor, 7A I(D), 60V, 0.026ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, GREEN, SOP-8 | Infineon Technologies AG | FDS5690_NL vs IRF7478TRPBF |
FDS5690F011 | Small Signal Field-Effect Transistor, 7A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOIC-8 | Fairchild Semiconductor Corporation | FDS5690_NL vs FDS5690F011 |
IRF7478PBF-1 | Small Signal Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET | Infineon Technologies AG | FDS5690_NL vs IRF7478PBF-1 |
FDS5690-SBBI004A | Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET | Fairchild Semiconductor Corporation | FDS5690_NL vs FDS5690-SBBI004A |