Part Details for FDS5690-NBBM009A by onsemi
Overview of FDS5690-NBBM009A by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FDS5690-NBBM009A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | FDS5690 - 60V N-Channel PowerTrench MOSFET 7A, 28m ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2500 |
|
$0.5577 / $0.6561 | Buy Now |
Part Details for FDS5690-NBBM009A
FDS5690-NBBM009A CAD Models
FDS5690-NBBM009A Part Data Attributes:
|
FDS5690-NBBM009A
onsemi
Buy Now
|
Compare Parts:
FDS5690-NBBM009A
onsemi
|
Samacsys Manufacturer | onsemi |