Part Details for FDS5672 by Fairchild Semiconductor Corporation
Overview of FDS5672 by Fairchild Semiconductor Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FDS5672
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 115 |
|
$1.3125 / $2.1000 | Buy Now |
|
Bristol Electronics | 3453 |
|
RFQ | ||
|
Quest Components | MOSFET Transistor, N-Channel, SO | 974 |
|
$0.8745 / $2.1200 | Buy Now |
|
Quest Components | MOSFET Transistor, N-Channel, SO | 92 |
|
$1.0500 / $2.8000 | Buy Now |
|
Quest Components | MOSFET Transistor, N-Channel, SO | 8 |
|
$8.3400 / $12.5100 | Buy Now |
|
ComSIT USA | 60V, 12A, 10 MILLI OHM N-CHANNEL POWERTRENCH MOSFET Power Field-Effect Transistor, 12A I(D), 60V, 0.01ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET RoHS: Compliant | Europe - 598 |
|
RFQ | |
|
Sense Electronic Company Limited | SOP8 | 538 |
|
RFQ |
Part Details for FDS5672
FDS5672 CAD Models
FDS5672 Part Data Attributes:
|
FDS5672
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FDS5672
Fairchild Semiconductor Corporation
Small Signal Field-Effect Transistor, 12A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8LD, JEDEC MS-012, .150"NARROW BODY | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Avalanche Energy Rating (Eas) | 245 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 12 A | |
Drain-source On Resistance-Max | 0.01 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 130 pF | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 2.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 64 ns | |
Turn-on Time-Max (ton) | 50 ns |
Alternate Parts for FDS5672
This table gives cross-reference parts and alternative options found for FDS5672. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDS5672, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDS5672 | N-Channel PowerTrench® MOSFET 60V, 12A, 10mΩ, 2500-REEL | onsemi | FDS5672 vs FDS5672 |
FDS5672 | 12000mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, SO-8 | Rochester Electronics LLC | FDS5672 vs FDS5672 |