-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual -30V P-Channel PowerTrench® MOSFET -6.9A 22mΩ, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67P3486
|
Newark | P Channel Mosfet, -30V, Soic, Channel Type:P Channel, Drain Source Voltage Vds N Channel:-, Drain Source Voltage Vds P Channel:30V, Continuous Drain Current Id N Channel:-, Continuous Drain Current Id P Channel:6.9A, Product Range:- Rohs Compliant: Yes |Onsemi FDS4935BZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1250 |
|
$0.5290 / $0.9650 | Buy Now |
DISTI #
34M6130
|
Newark | Dual Mosfet, Dual P Channel, 6.9 A, 30 V, 22 Mohm, 10 V, 1.9 V Rohs Compliant: Yes |Onsemi FDS4935BZ Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3311 |
|
$0.5110 / $0.9460 | Buy Now |
DISTI #
20M1184
|
Newark | P Channel Mosfet, -30V, Soic, Full Reel, Channel Type:P Channel, Drain Source Voltage Vds N Channel:-, Drain Source Voltage Vds P Channel:30V, Continuous Drain Current Id N Channel:-, Continuous Drain Current Id P Channel:6.9A Rohs Compliant: Yes |Onsemi FDS4935BZ Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3730 / $0.4000 | Buy Now |
DISTI #
FDS4935BZCT-ND
|
DigiKey | MOSFET 2P-CH 30V 6.9A 8SOIC Min Qty: 1 Lead time: 16 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
39603 In Stock |
|
$0.3412 / $0.9100 | Buy Now |
DISTI #
FDS4935BZ
|
Avnet Americas | Transistor MOSFET Array Dual P-CH 30V 6.9A 8-Pin SOIC T/R - Tape and Reel (Alt: FDS4935BZ) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
FDS4935BZ
|
Avnet Americas | Transistor MOSFET Array Dual P-CH 30V 6.9A 8-Pin SOIC T/R - Tape and Reel (Alt: FDS4935BZ) RoHS: Compliant Min Qty: 2174 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 134999 Partner Stock |
|
$0.2852 / $0.3404 | Buy Now |
DISTI #
FDS4935BZ
|
Avnet Americas | Transistor MOSFET Array Dual P-CH 30V 6.9A 8-Pin SOIC T/R - Tape and Reel (Alt: FDS4935BZ) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3285 / $0.3921 | Buy Now |
DISTI #
FDS4935BZ
|
Avnet Americas | Transistor MOSFET Array Dual P-CH 30V 6.9A 8-Pin SOIC T/R - Tape and Reel (Alt: FDS4935BZ) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3285 / $0.3921 | Buy Now |
DISTI #
67P3486
|
Avnet Americas | Transistor MOSFET Array Dual P-CH 30V 6.9A 8-Pin SOIC T/R - Product that comes on tape, but is not reeled (Alt: 67P3486) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 53 Weeks, 5 Days Container: Ammo Pack | 1250 Partner Stock |
|
$0.6210 / $0.9650 | Buy Now |
DISTI #
512-FDS4935BZ
|
Mouser Electronics | MOSFET 30V PCH DUAL POWER TRENCH M RoHS: Compliant | 58267 |
|
$0.3900 / $0.9100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDS4935BZ
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDS4935BZ
onsemi
Dual -30V P-Channel PowerTrench® MOSFET -6.9A 22mΩ, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOP-8 | |
Manufacturer Package Code | 751EB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 66 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ESD PROTECTION | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 6.9 A | |
Drain-source On Resistance-Max | 0.022 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 1.6 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for FDS4935BZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDS4935BZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDS4935BZ | 6900mA, 30V, 2 CHANNEL, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, LEAD FREE, SOP-8 | Rochester Electronics LLC | FDS4935BZ vs FDS4935BZ |
FDS4935BZ | Small Signal Field-Effect Transistor, 6.9A I(D), 30V, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, SOP-8 | Fairchild Semiconductor Corporation | FDS4935BZ vs FDS4935BZ |