Part Details for FDS4935BZ by Fairchild Semiconductor Corporation
Overview of FDS4935BZ by Fairchild Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FDS4935BZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Trans MOSFET P-CH 30V 6.9A 8-Pin SOIC N T/R RoHS: Compliant |
1 In Stock |
|
$0.3120 / $1.8200 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Rochester Electronics | Small Signal Field-Effect Transistor, 6.9A, 30V, 2-Element, P-Channel, MOSFET RoHS: Compliant Status: Active Min Qty: 1 | 14272 |
|
$0.3384 / $0.3981 | Buy Now |
|
Win Source Electronics | MOSFET 2P-CH 30V 6.9A 8-SOIC | 320000 |
|
$0.3580 / $0.5370 | Buy Now |
Part Details for FDS4935BZ
FDS4935BZ CAD Models
FDS4935BZ Part Data Attributes:
|
FDS4935BZ
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FDS4935BZ
Fairchild Semiconductor Corporation
Small Signal Field-Effect Transistor, 6.9A I(D), 30V, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8LD, JEDEC MS-012, .150"NARROW BODY | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Additional Feature | ESD PROTECTION | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 6.9 A | |
Drain-source On Resistance-Max | 0.022 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 1.6 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for FDS4935BZ
This table gives cross-reference parts and alternative options found for FDS4935BZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDS4935BZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDS4935BZ | 6900mA, 30V, 2 CHANNEL, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, LEAD FREE, SOP-8 | Rochester Electronics LLC | FDS4935BZ vs FDS4935BZ |
FDS4935BZ | Dual -30V P-Channel PowerTrench® MOSFET -6.9A 22mΩ, 2500-REEL | onsemi | FDS4935BZ vs FDS4935BZ |