Part Details for FDS4897AC by Fairchild Semiconductor Corporation
Overview of FDS4897AC by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FDS4897AC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | MOSFET N/P-CH 40V 6.1A/5.2A 8SO | 6661 |
|
RFQ |
Part Details for FDS4897AC
FDS4897AC CAD Models
FDS4897AC Part Data Attributes
|
FDS4897AC
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FDS4897AC
Fairchild Semiconductor Corporation
Small Signal Field-Effect Transistor, N-Channel and P-Channel, Metal-oxide Semiconductor FET, ROHS COMPLIANT, SO-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8LD, JEDEC MS-012, .150"NARROW BODY | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Drain Current-Max (ID) | 6.1 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL AND P-CHANNEL | |
Power Dissipation-Max (Abs) | 2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for FDS4897AC
This table gives cross-reference parts and alternative options found for FDS4897AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDS4897AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NDH8521C | Small Signal Field-Effect Transistor, 3.8A I(D), 30V, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, SUPERSOT-8 | Fairchild Semiconductor Corporation | FDS4897AC vs NDH8521C |
NTMS4935NR2G | 10000mA, 30V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, HALOGEN FREE AND ROHS COMPLIANT, CASE 751-07, SOIC-8 | Rochester Electronics LLC | FDS4897AC vs NTMS4935NR2G |
SI6981DQT-1 | TRANSISTOR 4100 mA, 20 V, 2 CHANNEL, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, TSSOP-8, FET General Purpose Small Signal | Vishay Siliconix | FDS4897AC vs SI6981DQT-1 |
NDH853N | 7.6mA, 30V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, SUPERSOT-8 | Texas Instruments | FDS4897AC vs NDH853N |
NDS8947/L86Z | 4000mA, 30V, 2 CHANNEL, P-CHANNEL, Si, SMALL SIGNAL, MOSFET | Texas Instruments | FDS4897AC vs NDS8947/L86Z |
FDS6690D84Z | Small Signal Field-Effect Transistor, 10A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOIC-8 | Fairchild Semiconductor Corporation | FDS4897AC vs FDS6690D84Z |
LS-U257-SOIC | Small Signal Field-Effect Transistor, SOIC-8 | Linear Integrated Systems | FDS4897AC vs LS-U257-SOIC |
NTMS7N03R2G | 4800mA, 30V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, LEAD FREE, CASE 751-07, SOIC-8 | Rochester Electronics LLC | FDS4897AC vs NTMS7N03R2G |
TPC8030 | TRANSISTOR 11000 mA, 30 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, LEAD FREE, 2-6J1B, 8 PIN, FET General Purpose Small Signal | Toshiba America Electronic Components | FDS4897AC vs TPC8030 |
NDS8410S | Si, SMALL SIGNAL, FET, SO-8 | Texas Instruments | FDS4897AC vs NDS8410S |