Part Details for FDS4897AC-NL-VB by VBsemi Electronics Co Ltd
Overview of FDS4897AC-NL-VB by VBsemi Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FDS4897AC-NL-VB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 60V 5.3A 26m@10V,4.3A 1 N-Channel + 1 P-Channel SOP8 MOSFETs ROHS | 282 |
|
$0.3241 / $0.3421 | Buy Now |