Part Details for FDS4435 by onsemi
Overview of FDS4435 by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for FDS4435
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | Trans MOSFET P-CH 30V 8.8A 8-Pin SOIC N T/R / P-Channel Logic Level PowerTrenchTM MOSFET | MOSFET P-CH 30V 8.8A 8-SOIC | 35850 |
|
$0.2270 / $0.3400 | Buy Now |
Part Details for FDS4435
FDS4435 CAD Models
FDS4435 Part Data Attributes:
|
FDS4435
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDS4435
onsemi
-30V P-Channel PowerTrench® MOSFET, SO 8L NB, 5000-TAPE REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | M08A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi |