Part Details for FDS4141-NL-VB by VBsemi Electronics Co Ltd
Overview of FDS4141-NL-VB by VBsemi Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FDS4141-NL-VB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 40V 16.1A 10m��@10V,16.1A P Channel SO-8 MOSFETs ROHS | 813 |
|
$0.2401 / $0.3916 | Buy Now |