Part Details for FDS3672(UMW) by UMW
Overview of FDS3672(UMW) by UMW
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FDS3672(UMW)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | SOP-8 MOSFETs ROHS | 2513 |
|
$0.1427 / $0.2029 | Buy Now |
|
LCSC | 100V 7.5A 2.5W 23m10V7.5A 2V250uA SOP-8 MOSFETs ROHS | 2513 |
|
$0.1486 / $0.2113 | Buy Now |