Part Details for FDS3572 by Fairchild Semiconductor Corporation
Overview of FDS3572 by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FDS3572
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Power Field-Effect Transistor, 8.9A, 80V, 0.016ohm, N-Channel, MOSFET RoHS: Compliant Status: Active Min Qty: 1 | 700 |
|
$0.6650 / $0.7823 | Buy Now |
|
Win Source Electronics | MOSFET N-CH 80V 8.9A 8SOIC | 27000 |
|
$1.1310 / $1.6960 | Buy Now |
Part Details for FDS3572
FDS3572 CAD Models
FDS3572 Part Data Attributes:
|
FDS3572
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FDS3572
Fairchild Semiconductor Corporation
Power Field-Effect Transistor, 8.9A I(D), 80V, 0.016ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8LD, JEDEC MS-012, .150"NARROW BODY | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 515 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 80 V | |
Drain Current-Max (ID) | 8.9 A | |
Drain-source On Resistance-Max | 0.016 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 2.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for FDS3572
This table gives cross-reference parts and alternative options found for FDS3572. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDS3572, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDS3572_NL | 8.9A, 80V, 0.016ohm, N-CHANNEL, Si, POWER, MOSFET, LEAD FREE, SO-8 | Rochester Electronics LLC | FDS3572 vs FDS3572_NL |
FDS3572 | N-Channel PowerTrench® MOSFET 80V, 8.9A, 16mΩ, 2500-REEL | onsemi | FDS3572 vs FDS3572 |
FDS3572 | 8.9A, 80V, 0.016ohm, N-CHANNEL, Si, POWER, MOSFET, SO-8 | Rochester Electronics LLC | FDS3572 vs FDS3572 |
FDS3572_NL | Power Field-Effect Transistor, 8.9A I(D), 80V, 0.016ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, SO-8 | Fairchild Semiconductor Corporation | FDS3572 vs FDS3572_NL |