Part Details for FDS30C1 by Marathon Special Products
Overview of FDS30C1 by Marathon Special Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FDS30C1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC1049
|
Newark | Fused Switch, Class Cc, 1P, 30A, 120Vac, Contact Configuration:-, Fuse Size Held:Class Cc, No. Of Fuses:1 Fuse, Contact Current Ac Max:30A, Contact Voltage Ac Max:120V, Switch Terminals:Spring Clamp, No. Of Poles:1 Pole Rohs Compliant: Yes |Marathon Special Products FDS30C1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 75 |
|
$37.8500 / $41.6100 | Buy Now |
DISTI #
71245736
|
Verical | Electromechanical Switch Fused Disconnect Switch N.O./N.C. SP 30A Min Qty: 2 Package Multiple: 1 Date Code: 2310 | Americas - 34 |
|
$55.7700 | Buy Now |
Part Details for FDS30C1
FDS30C1 CAD Models
FDS30C1 Part Data Attributes:
|
FDS30C1
Marathon Special Products
Buy Now
|
Compare Parts:
FDS30C1
Marathon Special Products
|
Samacsys Manufacturer | MARATHON SPECIAL PRODUCTS |