Part Details for FDS100CA120 by Sanrex Corporation
Overview of FDS100CA120 by Sanrex Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Price & Stock for FDS100CA120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4076-FDS100CA120-ND
|
DigiKey | DIODE MODULE GP 1200V 100A Min Qty: 10 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
$70.5010 | Buy Now |
DISTI #
197-FDS100CA120
|
Mouser Electronics | Discrete Semiconductor Modules Discrete Semiconductor Modules 1000V 120A RoHS: Compliant | 0 |
|
$63.6400 / $77.7900 | Order Now |
|
NAC | Rectifier Diode, 100A, 1200V V(RRM) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$68.4900 / $75.3300 | Buy Now |
|
Ozdisan Elektronik | DIODE FRED MODULE 100A (2x100A) 1200V | 0 |
|
$48.2087 / $51.5833 | RFQ |
Part Details for FDS100CA120
FDS100CA120 CAD Models
FDS100CA120 Part Data Attributes:
|
FDS100CA120
Sanrex Corporation
Buy Now
Datasheet
|
Compare Parts:
FDS100CA120
Sanrex Corporation
Rectifier Diode, 100A, 1200V V(RRM),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANSHA ELECTRIC MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.8 V | |
Non-rep Pk Forward Current-Max | 2000 A | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 100 A | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Surface Mount | NO |