Transistors
FDR858P_NL
Fairchild Semiconductor Corporation
Description: Small Signal Field-Effect Transistor, 8A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SUPERSOT-8

Overview of FDR858P_NL by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 9 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Renewable Energy Robotics and Drones

CAD Models for FDR858P_NL by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FDR858P_NL by Fairchild Semiconductor Corporation

FDR858P_NL
Fairchild Semiconductor Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
SOT
Package Description
SMALL OUTLINE, R-PDSO-G8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
Additional Feature
LOGIC LEVEL COMPATIBLE
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
30 V
Drain Current-Max (ID)
8 A
Drain-source On Resistance-Max
0.019 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
8
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity/Channel Type
P-CHANNEL
Power Dissipation-Max (Abs)
1.8 W
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. FDR858P_NL
    Fairchild Semiconductor Corporation
    Small Signal Field-Effect Transistor, 8A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SUPERSOT-8
    VS

Alternate Parts for FDR858P_NL

This table gives cross-reference parts and alternative options found for FDR858P_NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDR858P_NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FDR858P Small Signal Field-Effect Transistor, 8A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SUPERSOT-8 Fairchild Semiconductor Corporation FDR858P_NL vs FDR858P
Part Number Description Manufacturer Compare
SI6435DQ-T1 Small Signal Field-Effect Transistor, 4.5A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, Vishay Intertechnologies FDR858P_NL vs SI6435DQ-T1
SI6435DQ Small Signal Field-Effect Transistor, 4.5A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MO-153AA, TSSOP-8 Fairchild Semiconductor Corporation FDR858P_NL vs SI6435DQ
NDH8447L86Z Small Signal Field-Effect Transistor, 4.4A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SUPERSOT-8 Fairchild Semiconductor Corporation FDR858P_NL vs NDH8447L86Z
NDH8447D84Z Small Signal Field-Effect Transistor, 4.4A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SUPERSOT-8 Fairchild Semiconductor Corporation FDR858P_NL vs NDH8447D84Z
SI6435DQ Transistor Vishay Siliconix FDR858P_NL vs SI6435DQ
NDH854P Small Signal Field-Effect Transistor, 5.1A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SUPERSOT-8 Fairchild Semiconductor Corporation FDR858P_NL vs NDH854P
NDH8447 4400mA, 30V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, SUPERSOT-8 Rochester Electronics LLC FDR858P_NL vs NDH8447
SI6435DQ 4500mA, 30V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, MO-153AA, TSSOP-8 Rochester Electronics LLC FDR858P_NL vs SI6435DQ
FDR858P Small Signal Field-Effect Transistor, 8A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SUPERSOT-8 Fairchild Semiconductor Corporation FDR858P_NL vs FDR858P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FDR858P_NL by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FDR858P_NL by Fairchild Semiconductor Corporation

  • Please alert me when FDR858P_NL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FDR858P_NL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FDR858P_NL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FDR858P_NL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FDR858P_NL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FDR858P_NL by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: