Part Details for FDPF5N50UT by onsemi
Overview of FDPF5N50UT by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for FDPF5N50UT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FDPF5N50UT
|
Avnet Americas | Trans MOSFET N-CH 500V 4A 3-Pin(3+Tab) TO-220F Rail - Rail/Tube (Alt: FDPF5N50UT) RoHS: Compliant Min Qty: 1316 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 7077 Partner Stock |
|
$0.4247 | Buy Now |
|
Flip Electronics | Stock, ship today | 7077 |
|
RFQ |
Part Details for FDPF5N50UT
FDPF5N50UT CAD Models
FDPF5N50UT Part Data Attributes
|
FDPF5N50UT
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDPF5N50UT
onsemi
Power MOSFET, N-Channel, UniFETTM, Ultra FRFETTM MOSFET 500 V, 4 A, 2 Ω, TO-220F, TO-220-3 FullPak, 1000-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220-3 FullPak | |
Package Description | TO-220F, 3 PIN | |
Manufacturer Package Code | 221AT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 216 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 500 V | |
Drain Current-Max (ID) | 4 A | |
Drain-source On Resistance-Max | 2 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 28 W | |
Pulsed Drain Current-Max (IDM) | 16 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |