-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power MOSFET, N-Channel, UniFETTM, 250V, 44A, 69mΩ, TO-220F, 800-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y7306
|
Newark | Uf 250V 69Mohm To220F/Tube Rohs Compliant: Yes |Onsemi FDPF44N25TRDTU Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1000 / $1.5700 | Buy Now |
|
Rochester Electronics | FDPF44N25TRDTU - Power Field-Effect Transistor, N-Channel, MOSFET RoHS: Compliant Status: Obsolete Min Qty: 1 | 1860 |
|
$1.1000 / $1.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDPF44N25TRDTU
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDPF44N25TRDTU
onsemi
Power MOSFET, N-Channel, UniFETTM, 250V, 44A, 69mΩ, TO-220F, 800-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 340BL | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 44 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 38 W | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN |