Part Details for FDPF33N25TRDTU by onsemi
Overview of FDPF33N25TRDTU by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for FDPF33N25TRDTU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC8585
|
Newark | Uf 250V 94Mohm To220F/Tube Rohs Compliant: Yes |Onsemi FDPF33N25TRDTU Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9150 / $1.3000 | Buy Now |
DISTI #
FDPF33N25TRDTU
|
Avnet Americas | MOSFET UniFET 250V - Rail/Tube (Alt: FDPF33N25TRDTU) RoHS: Compliant Min Qty: 695 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 10810 Partner Stock |
|
$0.8928 / $1.0656 | Buy Now |
|
Rochester Electronics | FDPF33N25TRDTU - Power MOSFET, N-Channel, UniFETTM, 250 V, 33 A, 94 m RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 780 |
|
$0.8717 / $1.0300 | Buy Now |
|
Flip Electronics | Stock, ship today | 10810 |
|
$0.7200 | RFQ |
Part Details for FDPF33N25TRDTU
FDPF33N25TRDTU CAD Models
FDPF33N25TRDTU Part Data Attributes:
|
FDPF33N25TRDTU
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDPF33N25TRDTU
onsemi
Power MOSFET, N-Channel, UniFETTM, 250 V, 33 A, 94 mΩ, TO-220F, 800-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 340BL | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 33 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 37 W | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN |