-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power MOSFET, N-Channel, UniFETTM II, 600 V, 17 A, 340 mΩ, TO-220F, TO-220-3 FullPak, 1000-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64R3038
|
Newark | N-Channel UnifetTm Ii Mosfet 600V, 17A, 340M/Tube |Onsemi FDPF17N60NT RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5600 | Buy Now |
DISTI #
FDPF17N60NTFS-ND
|
DigiKey | MOSFET N-CH 600V 17A TO220F Min Qty: 1 Lead time: 20 Weeks Container: Tube |
1414 In Stock |
|
$1.4610 / $3.4300 | Buy Now |
DISTI #
FDPF17N60NT
|
Avnet Americas | Trans MOSFET N-CH 600V 17A 3-Pin(3+Tab) TO-220 Rail - Rail/Tube (Alt: FDPF17N60NT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$1.9643 | Buy Now |
DISTI #
512-FDPF17N60NT
|
Mouser Electronics | MOSFETs UniFET2 600V RoHS: Compliant | 963 |
|
$1.4600 / $3.1300 | Buy Now |
|
Onlinecomponents.com | N-Channel Power MOSFET, UniFETTM II, 600 V, 17 A, 340 mΩ, TO-220F RoHS: Compliant | 0 |
|
$1.4500 / $3.0400 | Buy Now |
|
Rochester Electronics | Power Field-Effect Transistor, 17A, 600V, 0.34ohm, N-Channel, MOSFET, TO-220AB RoHS: Compliant Status: Active Min Qty: 1 | 880 |
|
RFQ | |
DISTI #
FDPF17N60NT
|
Richardson RFPD | POWER MOSFET TRANSISTOR RoHS: Compliant Min Qty: 1000 | 0 |
|
$1.4600 | Buy Now |
DISTI #
FDPF17N60NT
|
Avnet Silica | (Alt: FDPF17N60NT) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 21 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
FDPF17N60NT
|
EBV Elektronik | (Alt: FDPF17N60NT) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 22 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDPF17N60NT
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDPF17N60NT
onsemi
Power MOSFET, N-Channel, UniFETTM II, 600 V, 17 A, 340 mΩ, TO-220F, TO-220-3 FullPak, 1000-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220-3 FullPak | |
Package Description | TO-220F, 3 PIN | |
Manufacturer Package Code | 221AT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 838 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 17 A | |
Drain-source On Resistance-Max | 0.34 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 62.5 W | |
Pulsed Drain Current-Max (IDM) | 68 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |