Part Details for FDPF16N50 by onsemi
Overview of FDPF16N50 by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for FDPF16N50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52M3188
|
Newark | Transistor Mosfets Rohs Compliant: Yes |Onsemi FDPF16N50 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
FDPF16N50
|
Avnet Americas | Trans MOSFET N-CH 500V 16A 3-Pin(3+Tab) TO-220F Rail (Alt: FDPF16N50) RoHS: Compliant Min Qty: 636 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 0 |
|
RFQ | |
DISTI #
P40:2555_24093233
|
Arrow Electronics | Trans MOSFET N-CH 500V 16A 3-Pin(3+Tab) TO-220FP Tube Min Qty: 1 Package Multiple: 1 Date Code: 2306 | Europe - 4 |
|
$1.4256 / $1.8586 | Buy Now |
DISTI #
FDPF16N50
|
TME | Transistor: N-MOSFET, unipolar, 500V, 9.6A, Idm: 64A, 38.5W, TO220FP Min Qty: 1 | 0 |
|
$1.6400 / $2.4700 | RFQ |
Part Details for FDPF16N50
FDPF16N50 CAD Models
FDPF16N50 Part Data Attributes
|
FDPF16N50
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDPF16N50
onsemi
Power MOSFET, N-Channel, UniFETTM, 500 V, 16 A, 380 mΩ, TO-220F, 1000-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | TO-220F, 3 PIN | |
Manufacturer Package Code | 221AT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 57 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 780 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 500 V | |
Drain Current-Max (ID) | 16 A | |
Drain-source On Resistance-Max | 0.38 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 52 W | |
Pulsed Drain Current-Max (IDM) | 64 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |