Part Details for FDPC8014AS by onsemi
Overview of FDPC8014AS by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for FDPC8014AS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FDPC8014AS
|
Avnet Americas | Trans MOSFET Array Dual N-CH 25V 20A/40A 8-Pin Power Clip T/R - Tape and Reel (Alt: FDPC8014AS) RoHS: Compliant Min Qty: 685 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 6000 Partner Stock |
|
$0.9052 / $1.0804 | Buy Now |
|
Flip Electronics | Stock, ship today | 6000 |
|
$0.7300 | RFQ |
Part Details for FDPC8014AS
FDPC8014AS CAD Models
FDPC8014AS Part Data Attributes:
|
FDPC8014AS
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDPC8014AS
onsemi
25V Asymmetric Dual N-Channel PowerTrench® Power Clip MOSFET, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 483AR | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 294 mJ | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 25 V | |
Drain Current-Max (ID) | 159 A | |
Drain-source On Resistance-Max | 0.001 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 245 pF | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 37 W | |
Pulsed Drain Current-Max (IDM) | 1116 A | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 86 ns | |
Turn-on Time-Max (ton) | 41 ns |