Part Details for FDPC8013S by Fairchild Semiconductor Corporation
Overview of FDPC8013S by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for FDPC8013S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ |
Part Details for FDPC8013S
FDPC8013S CAD Models
FDPC8013S Part Data Attributes
|
FDPC8013S
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FDPC8013S
Fairchild Semiconductor Corporation
Small Signal Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | QFN | |
Pin Count | 8 | |
Manufacturer Package Code | 8LD, PQFN, POWERCLIP DUAL, JEDEC, MO-240, VARIATION BA, 3.3X3.3 MM | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Drain Current-Max (ID) | 55 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 2 W | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |