Part Details for FDPC8011S by Fairchild Semiconductor Corporation
Overview of FDPC8011S by Fairchild Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FDPC8011S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2382 |
|
RFQ | ||
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | 1905 |
|
$3.7980 / $7.5960 | Buy Now | |
|
ComSIT USA | POWER TRENCH POWER CLIP 25V ASYMMETRIC DUAL N-CHANNEL MOSFET Small Signal Field-Effect Transistor, 13A I(D), 25V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MO-240BA RoHS: Compliant | Europe - 3000 |
|
RFQ | |
|
Chip1Cloud | MOSFET 2N-CH 25V 13A/27A 8PQFN | 4850 |
|
RFQ |
Part Details for FDPC8011S
FDPC8011S CAD Models
FDPC8011S Part Data Attributes:
|
FDPC8011S
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FDPC8011S
Fairchild Semiconductor Corporation
Small Signal Field-Effect Transistor, 13A I(D), 25V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MO-240BA, 3.30 X 3.30 MM, ROHS COMPLIANT, POWER CLIP 33, 8 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | QFN | |
Package Description | 3.30 X 3.30 MM, ROHS COMPLIANT, POWER CLIP 33, 8 PIN | |
Pin Count | 8 | |
Manufacturer Package Code | 8LD, PQFN, POWERCLIP DUAL, JEDEC, MO-240, VARIATION BA, 3.3X3.3 MM | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 25 V | |
Drain Current-Max (ID) | 13 A | |
Drain-source On Resistance-Max | 0.006 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | MO-240BA | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 2 W | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |