-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
30V Asymmetric Dual N-Channel PowerTrench® Power Clip MOSFET, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC8582
|
Newark | Pt8+ N & Pt8 N Erclip 56/Reel Rohs Compliant: Yes |Onsemi FDPC5018SG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 116 |
|
$0.9900 / $2.0900 | Buy Now |
DISTI #
FDPC5018SGCT-ND
|
DigiKey | MOSFET 2N-CH 30V 17A PWRCLIP56 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8594 In Stock |
|
$0.8421 / $1.4100 | Buy Now |
DISTI #
FDPC5018SG
|
Avnet Americas | Transistor MOSFET Array Dual N-CH 30V 56A/109A 8-Pin PQFN T/R - Tape and Reel (Alt: FDPC5018SG) RoHS: Compliant Min Qty: 658 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 486000 Partner Stock |
|
$0.9424 / $1.1248 | Buy Now |
DISTI #
FDPC5018SG
|
Avnet Americas | Transistor MOSFET Array Dual N-CH 30V 56A/109A 8-Pin PQFN T/R - Tape and Reel (Alt: FDPC5018SG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 486000 Factory Stock |
|
$0.8354 / $0.9971 | Buy Now |
DISTI #
01AC8582
|
Avnet Americas | Transistor MOSFET Array Dual N-CH 30V 56A/109A 8-Pin PQFN T/R - Bulk (Alt: 01AC8582) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 38 Weeks, 2 Days Container: Bulk | 116 Partner Stock |
|
$1.1600 / $2.0600 | Buy Now |
DISTI #
512-FDPC5018SG
|
Mouser Electronics | MOSFET PT8+ N & PT8 N RoHS: Compliant | 3699 |
|
$0.8410 / $1.1600 | Buy Now |
|
Rochester Electronics | 30V Asymmetric Dual N-Channel PowerTrench Power Clip MOSFET RoHS: Compliant Status: Active Min Qty: 1 | 68178 |
|
$0.8351 / $0.9825 | Buy Now |
DISTI #
FDPC5018SG
|
Avnet Asia | Transistor MOSFET Array Dual N-CH 30V 56A/109A 8-Pin PQFN T/R (Alt: FDPC5018SG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days | 0 |
|
$0.7926 / $0.8864 | Buy Now |
DISTI #
FDPC5018SG
|
Avnet Silica | Transistor MOSFET Array Dual N-CH 30V 56A/109A 8-Pin PQFN T/R (Alt: FDPC5018SG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
FDPC5018SG
|
EBV Elektronik | Transistor MOSFET Array Dual N-CH 30V 56A/109A 8-Pin PQFN T/R (Alt: FDPC5018SG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDPC5018SG
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDPC5018SG
onsemi
30V Asymmetric Dual N-Channel PowerTrench® Power Clip MOSFET, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 483AR | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 73 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 17 A | |
Drain-source On Resistance-Max | 0.005 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 60 pF | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |