Part Details for FDPC3D5N025X9D by onsemi
Overview of FDPC3D5N025X9D by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FDPC3D5N025X9D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FDPC3D5N025X9D
|
Avnet Americas | 25V Symmetric Dual N-Channel MOSFET - Tape and Reel (Alt: FDPC3D5N025X9D) RoHS: Compliant Min Qty: 705 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 5910 Partner Stock |
|
$0.8804 / $1.0508 | Buy Now |
|
Flip Electronics | Stock, ship today | 5910 |
|
$0.7100 | RFQ |
Part Details for FDPC3D5N025X9D
FDPC3D5N025X9D CAD Models
FDPC3D5N025X9D Part Data Attributes:
|
FDPC3D5N025X9D
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDPC3D5N025X9D
onsemi
25V Symmetric Dual N-Channel PowerTrench® Power Clip MOSFET, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 510CJ | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-02-03 | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 96 mJ | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 25 V | |
Drain Current-Max (ID) | 74 A | |
Drain-source On Resistance-Max | 0.00301 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 130 pF | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 26 W | |
Pulsed Drain Current-Max (IDM) | 349 A | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 56 ns | |
Turn-on Time-Max (ton) | 30 ns |