Part Details for FDP8870-F085 by onsemi
Overview of FDP8870-F085 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FDP8870-F085
FDP8870-F085 CAD Models
FDP8870-F085 Part Data Attributes
|
FDP8870-F085
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDP8870-F085
onsemi
N-Channel PowerTrench® 30V, 156A, 4.1mW, TO-220 3L, 400-TUBE, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | TO-220 3L | |
Package Description | ROHS COMPLIANT PACKAGE-3 | |
Manufacturer Package Code | 340AT | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | onsemi | |
Configuration | Single | |
Drain Current-Max (Abs) (ID) | 19 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 160 W | |
Surface Mount | NO |