Part Details for FDP6670AL by Fairchild Semiconductor Corporation
Overview of FDP6670AL by Fairchild Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FDP6670AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Quest Components | 80 A, 30 V, 0.0065 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB | 115 |
|
$0.5382 / $1.1532 | Buy Now |
|
Rochester Electronics | 80A, 30V, N-Channel Power MOSFET, TO-220AB ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 28285 |
|
$0.5125 / $0.6029 | Buy Now |
|
Chip1Cloud | MOSFET N-CH 30V 80A TO-220 | 35200 |
|
RFQ |
Part Details for FDP6670AL
FDP6670AL CAD Models
FDP6670AL Part Data Attributes:
|
FDP6670AL
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FDP6670AL
Fairchild Semiconductor Corporation
Power Field-Effect Transistor, 80A I(D), 30V, 0.0065ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-220 | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | TO-220, MOLDED, 3LEAD, JEDEC VARIATION AB | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Avalanche Energy Rating (Eas) | 114 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 80 A | |
Drain-source On Resistance-Max | 0.0065 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 75 W | |
Pulsed Drain Current-Max (IDM) | 240 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |