Part Details for FDP6644S by Fairchild Semiconductor Corporation
Overview of FDP6644S by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FDP6644S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 55 A, 30 V, 0.01 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB | 2707 |
|
Buy Now |
Part Details for FDP6644S
FDP6644S CAD Models
FDP6644S Part Data Attributes
|
FDP6644S
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FDP6644S
Fairchild Semiconductor Corporation
Power Field-Effect Transistor, 55A I(D), 30V, 0.01ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-220AB | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 55 A | |
Drain-source On Resistance-Max | 0.01 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 60 W | |
Pulsed Drain Current-Max (IDM) | 150 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for FDP6644S
This table gives cross-reference parts and alternative options found for FDP6644S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDP6644S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AP9408GJ | TRANSISTOR 57 A, 30 V, 0.01 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-251, ROHS COMPLIANT PACKAGE-3, FET General Purpose Power | Advanced Power Electronics Corp | FDP6644S vs AP9408GJ |
FDP6644SJ69Z | Power Field-Effect Transistor, 55A I(D), 30V, 0.01ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220, 3 PIN | Fairchild Semiconductor Corporation | FDP6644S vs FDP6644SJ69Z |
FDP6696 | Power Field-Effect Transistor, 52A I(D), 30V, 0.01ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN | Fairchild Semiconductor Corporation | FDP6644S vs FDP6696 |