Part Details for FDP2572 by onsemi
Overview of FDP2572 by onsemi
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FDP2572
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28H9698
|
Newark | N Channel Mosfet, 150V, 29A, To-220Ab, Channel Type:N Channel, Drain Source Voltage Vds:150V, Continuous Drain Current Id:29A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:4V, Msl:- Rohs Compliant: Yes |Onsemi FDP2572 RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2000 / $1.2100 | Buy Now |
DISTI #
FDP2572FS-ND
|
DigiKey | MOSFET N-CH 150V 4A/29A TO220-3 Min Qty: 1 Lead time: 17 Weeks Container: Tube |
159 In Stock |
|
$0.9429 / $2.4500 | Buy Now |
DISTI #
FDP2572
|
Avnet Americas | Trans MOSFET N-CH 150V 4A 3-Pin(3+Tab) TO-220AB Tube - Rail/Tube (Alt: FDP2572) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 17 Weeks, 0 Days Container: Tube | 0 |
|
$0.8874 / $1.0094 | Buy Now |
DISTI #
512-FDP2572
|
Mouser Electronics | MOSFETs TO-220 N-CH 150V 29A RoHS: Compliant | 416 |
|
$1.0800 / $2.4500 | Buy Now |
DISTI #
P40:2555_25402049
|
Arrow Electronics | Trans MOSFET N-CH 150V 4A 3-Pin(3+Tab) TO-220 Tube Min Qty: 1 Package Multiple: 1 Date Code: 2327 | Europe - 254 |
|
$0.8992 / $1.7832 | Buy Now |
|
Onlinecomponents.com | Single N-Channel 150 V 0.146 Ohm 34 nC 135 W Flange Mount Mosfet - TO-220-3 RoHS: Compliant | 0 |
|
$0.9170 / $1.1260 | Buy Now |
DISTI #
FDP2572
|
TME | Transistor: N-MOSFET, unipolar, 150V, 20A, 135W, TO220AB Min Qty: 1 | 0 |
|
$1.2200 / $1.8400 | RFQ |
DISTI #
FDP2572
|
Richardson RFPD | POWER MOSFET TRANSISTOR RoHS: Compliant Min Qty: 800 | 0 |
|
$0.9400 | Buy Now |
DISTI #
FDP2572
|
Avnet Asia | Trans MOSFET N-CH 150V 4A 3-Pin(3+Tab) TO-220AB Tube (Alt: FDP2572) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 17 Weeks, 0 Days | 0 |
|
$0.8874 / $0.9925 | Buy Now |
DISTI #
FDP2572
|
Avnet Silica | Trans MOSFET N-CH 150V 4A 3-Pin(3+Tab) TO-220AB Tube (Alt: FDP2572) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 18 Weeks, 0 Days | Silica - 750 |
|
Buy Now |
Part Details for FDP2572
FDP2572 CAD Models
FDP2572 Part Data Attributes
|
FDP2572
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDP2572
onsemi
N-Channel PowerTrench® MOSFET 150V, 29A, 54mΩ, TO-220-3, 800-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220-3 | |
Package Description | TO-220AB, 3 PIN | |
Manufacturer Package Code | 340AT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 36 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 150 V | |
Drain Current-Max (ID) | 4 A | |
Drain-source On Resistance-Max | 0.054 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 135 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for FDP2572
This table gives cross-reference parts and alternative options found for FDP2572. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDP2572, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDP2572_NL | Power Field-Effect Transistor, 4A I(D), 150V, 0.054ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220AB, 3 PIN | Fairchild Semiconductor Corporation | FDP2572 vs FDP2572_NL |
FDP2572 | N-Channel PowerTrench® MOSFET 150V, 29A, 54mΩ, TO-220, MOLDED, 3LEAD, JEDEC VARIATION AB, 800/RAIL | Fairchild Semiconductor Corporation | FDP2572 vs FDP2572 |