Part Details for FDP22N50N by Fairchild Semiconductor Corporation
Overview of FDP22N50N by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for FDP22N50N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 22 A, 500 V, 0.22 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB | 96 |
|
$2.1762 / $3.2643 | Buy Now |
|
Chip1Cloud | MOSFET N-CH 500V 22A TO-220 | 11700 |
|
RFQ |
Part Details for FDP22N50N
FDP22N50N CAD Models
FDP22N50N Part Data Attributes:
|
FDP22N50N
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FDP22N50N
Fairchild Semiconductor Corporation
Power Field-Effect Transistor, 22A I(D), 500V, 0.22ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, ROHS COMPLIANT, TO-220, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-220 | |
Package Description | ROHS COMPLIANT, TO-220, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 3LD, TO220, JEDEC, MOLDED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Avalanche Energy Rating (Eas) | 1000 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 500 V | |
Drain Current-Max (ID) | 22 A | |
Drain-source On Resistance-Max | 0.22 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 312.5 W | |
Pulsed Drain Current-Max (IDM) | 88 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |