-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-Channel PowerTrench® MOSFET 150V, 130A, 7.5mΩ, TO-220 3L, 800-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0603AF-102XJEW | Coilcraft Inc | General Purpose Inductor, 5%, 1 Element, Ferrite-Core, SMD, 0603, CHIP, 0603, HALOGEN FREE AND ROHS COMPLIANT | |
0603AF-102XJR | Coilcraft Inc | Not recommended for new designs. Change 'R' to 'E' for | |
0603AF-102XJE | Coilcraft Inc | RF inductor, ferrite core, 5% tol, SMT, RoHS, halogen-free |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH6248
|
Newark | Mosfet, N-Ch, 150V, 130A, 175Deg C, 333W Rohs Compliant: Yes |Onsemi FDP075N15A-F102 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 672 |
|
$4.2100 / $5.2500 | Buy Now |
DISTI #
FDP075N15A-F102-ND
|
DigiKey | MOSFET N-CH 150V 130A TO220-3 Min Qty: 1 Lead time: 17 Weeks Container: Tube |
499 In Stock |
|
$3.2402 / $6.3700 | Buy Now |
DISTI #
FDP075N15A-F102
|
Avnet Americas | Trans MOSFET N-CH 150V 130A 3-Pin(3+Tab) TO-220 Rail - Rail/Tube (Alt: FDP075N15A-F102) RoHS: Compliant Min Qty: 285 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 800 Partner Stock |
|
$2.2352 / $2.3936 | Buy Now |
DISTI #
FDP075N15A-F102
|
Avnet Americas | Trans MOSFET N-CH 150V 130A 3-Pin(3+Tab) TO-220 Rail - Rail/Tube (Alt: FDP075N15A-F102) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 17 Weeks, 0 Days Container: Tube | 800 Factory Stock |
|
$2.9285 | Buy Now |
DISTI #
512-FDP075N15A_F102
|
Mouser Electronics | MOSFETs 150V NChan PwrTrench RoHS: Compliant | 4275 |
|
$3.7500 / $5.0100 | Buy Now |
DISTI #
V36:1790_06359850
|
Arrow Electronics | Trans MOSFET N-CH 150V 130A 3-Pin(3+Tab) TO-220 Tube Min Qty: 50 Package Multiple: 50 Lead time: 17 Weeks Date Code: 2213 | Americas - 11695 |
|
$3.0670 | Buy Now |
DISTI #
V79:2366_25549067
|
Arrow Electronics | Trans MOSFET N-CH 150V 130A 3-Pin(3+Tab) TO-220 Tube Min Qty: 1 Package Multiple: 1 Date Code: 2312 | Americas - 2348 |
|
$3.1880 / $4.5730 | Buy Now |
DISTI #
E02:0323_03892600
|
Arrow Electronics | Trans MOSFET N-CH 150V 130A 3-Pin(3+Tab) TO-220 Tube Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2424 | Europe - 840 |
|
$3.3229 / $4.7701 | Buy Now |
DISTI #
P40:2555_16309594
|
Arrow Electronics | Trans MOSFET N-CH 150V 130A 3-Pin(3+Tab) TO-220 Tube Min Qty: 1 Package Multiple: 1 | Europe - 2 |
|
$2.7765 / $3.2414 | Buy Now |
|
Future Electronics | N-Channel 150 V 7.5 mOhm 77 nC Surface Mount PowerTrench Mosfet - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Container: Tube | 85Tube |
|
$2.7300 / $3.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDP075N15A-F102
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDP075N15A-F102
onsemi
N-Channel PowerTrench® MOSFET 150V, 130A, 7.5mΩ, TO-220 3L, 800-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220 3L | |
Manufacturer Package Code | 221A | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ULTRA-LOW RESISTANCE | |
Avalanche Energy Rating (Eas) | 588 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 150 V | |
Drain Current-Max (ID) | 120 A | |
Drain-source On Resistance-Max | 0.0075 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 333 W | |
Pulsed Drain Current-Max (IDM) | 522 A | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for FDP075N15A-F102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDP075N15A-F102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDP075N15A_F102 | N-Channel PowerTrench® MOSFET 150V, 130A, 7.5mΩ, TO-220 3L, 6400-RAIL | onsemi | FDP075N15A-F102 vs FDP075N15A_F102 |