Part Details for FDP070AN06A0 by Fairchild Semiconductor Corporation
Overview of FDP070AN06A0 by Fairchild Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FDP070AN06A0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FDP070AN06A0-ND
|
DigiKey | MOSFET N-CH 60V 15A/80A TO220-3 Min Qty: 258 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
746 In Stock |
|
$1.1600 | Buy Now |
|
Rochester Electronics | Power Field-Effect Transistor, 15A, 60V, 0.007ohm, N-Channel, MOSFET, TO-220AB ' RoHS: Compliant Status: Active Min Qty: 1 | 746 |
|
$0.9520 / $1.1200 | Buy Now |
|
ComSIT USA | N-CHANNEL POWERTRENCH MOSFET Power Field-Effect Transistor, 15A I(D), 60V, 0.007ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB RoHS: Compliant |
|
|
RFQ |
Part Details for FDP070AN06A0
FDP070AN06A0 CAD Models
FDP070AN06A0 Part Data Attributes
|
FDP070AN06A0
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FDP070AN06A0
Fairchild Semiconductor Corporation
N-Channel PowerTrench® MOSFET 60V, 80A, 7mΩ, TO-220, MOLDED, 3LEAD, JEDEC VARIATION AB, 800/RAIL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-220 | |
Package Description | TO-220AB, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | TO-220, MOLDED, 3LEAD, JEDEC VARIATION AB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Avalanche Energy Rating (Eas) | 190 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 15 A | |
Drain-source On Resistance-Max | 0.007 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 175 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for FDP070AN06A0
This table gives cross-reference parts and alternative options found for FDP070AN06A0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDP070AN06A0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDP070AN06A0 | N-Channel PowerTrench® MOSFET 60V, 80A, 7mΩ, TO-220-3, 800-TUBE | onsemi | FDP070AN06A0 vs FDP070AN06A0 |