Part Details for FDP047AN08A0_F102 by Fairchild Semiconductor Corporation
Overview of FDP047AN08A0_F102 by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FDP047AN08A0_F102
FDP047AN08A0_F102 CAD Models
FDP047AN08A0_F102 Part Data Attributes:
|
FDP047AN08A0_F102
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FDP047AN08A0_F102
Fairchild Semiconductor Corporation
Power Field-Effect Transistor,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-220 | |
Package Description | , | |
Pin Count | 3 | |
Manufacturer Package Code | TO-220, MOLDED, 3LEAD, JEDEC VARIATION AB (F102) | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
JESD-609 Code | e3 | |
Terminal Finish | MATTE TIN |