Part Details for FDP047AN08A0-F102 by onsemi
Overview of FDP047AN08A0-F102 by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FDP047AN08A0-F102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FDP047AN08A0-F102-ND
|
DigiKey | MOSFET N-CH 75V 80A TO220-3 Min Qty: 800 Lead time: 15 Weeks Container: Tube | Limited Supply - Call |
|
$2.2852 | Buy Now |
DISTI #
512-FDP047AN08A0F102
|
Mouser Electronics | MOSFET SNGL NCH 75V 4.7MOHM ULTRAFET TRENCH RoHS: Compliant | 0 |
|
Order Now |
Part Details for FDP047AN08A0-F102
FDP047AN08A0-F102 CAD Models
FDP047AN08A0-F102 Part Data Attributes:
|
FDP047AN08A0-F102
onsemi
Buy Now
|
Compare Parts:
FDP047AN08A0-F102
onsemi
|
Samacsys Manufacturer | onsemi |