Part Details for FDP030N06B-F102 by onsemi
Overview of FDP030N06B-F102 by onsemi
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FDP030N06B-F102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC1012
|
Newark | Fet 60V 3.1 Mohm To220/Tube Rohs Compliant: Yes |Onsemi FDP030N06B-F102 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0500 / $1.4900 | Buy Now |
DISTI #
FDP030N06B-F102-ND
|
DigiKey | MOSFET N-CH 60V 120A TO220-3 Min Qty: 1 Lead time: 12 Weeks Container: Tube |
695 In Stock |
|
$1.0407 / $2.4000 | Buy Now |
DISTI #
FDP030N06B-F102
|
Avnet Americas | Trans MOSFET N-CH 60V 120A 3-Pin TO-220 Rail - Rail/Tube (Alt: FDP030N06B-F102) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$0.9982 / $1.1914 | Buy Now |
DISTI #
512-FDP030N06B_F102
|
Mouser Electronics | MOSFET N-Channel PowerTrench<sup> </sup> MOSFET 60V, 195A, 3.1mO RoHS: Compliant | 1262 |
|
$1.0200 / $2.4000 | Buy Now |
|
Future Electronics | Single N-Channel 60 V 3.1 mOhm 99 nC 205 W Flange Mount Mosfet - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$1.0000 / $1.1500 | Buy Now |
|
Rochester Electronics | FDP030N06B_F102 - N-Channel PowerTrench MOSFET 60V RoHS: Not Compliant Status: Active Min Qty: 1 | 100 |
|
$0.9979 / $1.1700 | Buy Now |
DISTI #
FDP030N06B-F102
|
Avnet Americas | Trans MOSFET N-CH 60V 120A 3-Pin TO-220 Rail - Rail/Tube (Alt: FDP030N06B-F102) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$0.9982 / $1.1914 | Buy Now |
DISTI #
FDP030N06B-F102
|
Richardson RFPD | POWER MOSFET TRANSISTOR RoHS: Compliant Min Qty: 800 | 0 |
|
$1.0100 | Buy Now |
DISTI #
FDP030N06B-F102
|
Avnet Silica | Trans MOSFET N-CH 60V 120A 3-Pin TO-220 Rail (Alt: FDP030N06B-F102) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
FDP030N06B-F102
|
EBV Elektronik | Trans MOSFET N-CH 60V 120A 3-Pin TO-220 Rail (Alt: FDP030N06B-F102) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for FDP030N06B-F102
FDP030N06B-F102 CAD Models
FDP030N06B-F102 Part Data Attributes:
|
FDP030N06B-F102
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDP030N06B-F102
onsemi
N-Channel PowerTrench® MOSFET 60V, 195A, 3.1mΩ, TO-220 3L, 800-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | TO-220 3L | |
Package Description | , | |
Manufacturer Package Code | 221A | |
Reach Compliance Code | unknown | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | Single | |
Drain Current-Max (Abs) (ID) | 120 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 205 W | |
Surface Mount | NO |