-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-Channel Shielded Gate PowerTrench® MOSFET 60 V, 2.6 A, 116 mΩ, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH8648
|
Newark | Mosfet, N-Ch, 60V, 2.6A, 150Deg C, 1.5W Rohs Compliant: Yes |Onsemi FDN86501LZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4204 |
|
$1.2700 | Buy Now |
DISTI #
49Y8345
|
Newark | Fet 60V 116.0 Mohm Ssot3/Reel Rohs Compliant: Yes |Onsemi FDN86501LZ Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8380 / $1.0600 | Buy Now |
DISTI #
FDN86501LZCT-ND
|
DigiKey | MOSFET N-CH 60V 2.6A SUPERSOT3 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12068 In Stock |
|
$0.8375 / $2.0000 | Buy Now |
DISTI #
FDN86501LZ
|
Avnet Americas | Trans MOSFET N-CH 60V 2.6A 3-Pin SSOT T/R - Tape and Reel (Alt: FDN86501LZ) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.8308 / $0.9916 | Buy Now |
DISTI #
512-FDN86501LZ
|
Mouser Electronics | MOSFET N-Channel Shielded Gate PowerTrench MOSFET60 V, 2.6 A, 116 mO RoHS: Compliant | 1078 |
|
$0.8370 / $1.7900 | Buy Now |
|
Future Electronics | MOSFET FET 60V 116.0 MOHM SSOT3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.8450 / $1.1400 | Buy Now |
|
Rochester Electronics | FDN86501LZ - N-Channel Shielded Gate PowerTrench MOSFET 60 V, 2.6 A RoHS: Compliant Status: Active Min Qty: 1 | 14688 |
|
$0.8305 / $0.9771 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3308 |
|
RFQ | |
DISTI #
FDN86501LZ
|
Avnet Silica | Trans MOSFET N-CH 60V 2.6A 3-Pin SSOT T/R (Alt: FDN86501LZ) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
FDN86501LZ
|
EBV Elektronik | Trans MOSFET N-CH 60V 2.6A 3-Pin SSOT T/R (Alt: FDN86501LZ) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDN86501LZ
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDN86501LZ
onsemi
N-Channel Shielded Gate PowerTrench® MOSFET 60 V, 2.6 A, 116 mΩ, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOT-3, 3 PIN | |
Manufacturer Package Code | 527AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 35 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 6 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 2.6 A | |
Drain-source On Resistance-Max | 0.116 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 10 pF | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1.5 W | |
Pulsed Drain Current-Max (IDM) | 24 A | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 30 ns | |
Turn-on Time-Max (ton) | 20 ns |