-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
P-Channel PowerTrench® MOSFET -150V, -0.8A, 1.2Ω, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC0807
|
Newark | Mosfet, P-Ch, -150V, -0.8A, Supersot-3, Transistor Polarity:P Channel, Continuous Drain Current Id:-800Ma, Drain Source Voltage Vds:-150V, On Resistance Rds(On):0.85Ohm, Rds(On) Test Voltage Vgs:-10V, Threshold Voltage Vgs:-3.3V, Rohs Compliant: Yes |Onsemi FDN86265P Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 50158 |
|
$0.4620 / $0.8940 | Buy Now |
DISTI #
40Y7304
|
Newark | Fet -150V 1.2 Mohm Ssot3/Reel |Onsemi FDN86265P Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3850 / $0.5000 | Buy Now |
DISTI #
FDN86265PCT-ND
|
DigiKey | MOSFET P-CH 150V 800MA SUPERSOT3 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
18498 In Stock |
|
$0.3790 / $1.0100 | Buy Now |
DISTI #
FDN86265P
|
Avnet Americas | Trans MOSFET P-CH 150V 0.8A 3-Pin SSOT T/R - Tape and Reel (Alt: FDN86265P) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 117000 |
|
$0.3752 / $0.4479 | Buy Now |
DISTI #
FDN86265P
|
Avnet Americas | Trans MOSFET P-CH 150V 0.8A 3-Pin SSOT T/R - Tape and Reel (Alt: FDN86265P) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.3752 / $0.4479 | Buy Now |
DISTI #
512-FDN86265P
|
Mouser Electronics | MOSFET PT5 150/25V Pch PowerTrench MOSFET RoHS: Compliant | 26667 |
|
$0.3780 / $0.8600 | Buy Now |
|
Future Electronics | MOSFET P-CH 150V 0.8A 3SSOT RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3800 / $0.4000 | Buy Now |
|
Bristol Electronics | 70 |
|
RFQ | ||
DISTI #
FDN86265P
|
TME | Transistor: P-MOSFET, unipolar, -150V, -0.8A, 1.5W, SuperSOT-3 Min Qty: 1 | 0 |
|
$0.5420 / $1.0510 | RFQ |
|
Ameya Holding Limited | Min Qty: 125 | 2600 |
|
$0.8385 / $0.9045 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDN86265P
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDN86265P
onsemi
P-Channel PowerTrench® MOSFET -150V, -0.8A, 1.2Ω, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | ROHS COMPLIANT, SUPERSOT-3 | |
Manufacturer Package Code | 527AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 6 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 150 V | |
Drain Current-Max (ID) | 0.8 A | |
Drain-source On Resistance-Max | 1.2 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 5 pF | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 1.5 W | |
Pulsed Drain Current-Max (IDM) | 5 A | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 36 ns | |
Turn-on Time-Max (ton) | 22 ns |