Part Details for FDN360P by Fairchild Semiconductor Corporation
Overview of FDN360P by Fairchild Semiconductor Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FDN360P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 144 |
|
RFQ | ||
|
Bristol Electronics | 25 |
|
RFQ | ||
|
Bristol Electronics | 2768 |
|
RFQ | ||
|
Quest Components | MOSFET Transistor, P-Channel, SOT-23VAR | 156 |
|
$0.2100 / $0.7000 | Buy Now |
|
Quest Components | MOSFET Transistor, P-Channel, SOT-23VAR | 8 |
|
$1.5900 / $2.1200 | Buy Now |
|
Velocity Electronics | Our Stock | 1692 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 1775 |
|
RFQ | |
|
Sense Electronic Company Limited | SOT-23 | 1400 |
|
RFQ | |
|
Win Source Electronics | MOSFET P-CH 30V 2A SSOT3 | 998917 |
|
$0.1610 / $0.2410 | Buy Now |
Part Details for FDN360P
FDN360P CAD Models
FDN360P Part Data Attributes:
|
FDN360P
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FDN360P
Fairchild Semiconductor Corporation
Small Signal Field-Effect Transistor, 2A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SUPERSOT-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SSOT | |
Package Description | SUPERSOT-3 | |
Pin Count | 3 | |
Manufacturer Package Code | MOLDED PACKAGE, SUPERSOT, 3 LEAD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 2 A | |
Drain-source On Resistance-Max | 0.08 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 0.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for FDN360P
This table gives cross-reference parts and alternative options found for FDN360P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDN360P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDN360P | PowerTrench MOSFET, Single P-Channel, 3000-REEL | onsemi | FDN360P vs FDN360P |
FDN360PD87Z | Small Signal Field-Effect Transistor, 2A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SUPERSOT-3 | Fairchild Semiconductor Corporation | FDN360P vs FDN360PD87Z |
BSS308PEH6327 | Small Signal Field-Effect Transistor, 2A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3 | Infineon Technologies AG | FDN360P vs BSS308PEH6327 |
FDN360P_NL | Small Signal Field-Effect Transistor, 2A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SUPERSOT-3 | Fairchild Semiconductor Corporation | FDN360P vs FDN360P_NL |
BSS308PEL6327HTSA1 | Small Signal Field-Effect Transistor, 2A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3 | Infineon Technologies AG | FDN360P vs BSS308PEL6327HTSA1 |
BSS308PEL6327 | Small Signal Field-Effect Transistor, 2.1A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3 | Infineon Technologies AG | FDN360P vs BSS308PEL6327 |
BSS308PEH6327XTSA1 | Small Signal Field-Effect Transistor, 2A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3 | Infineon Technologies AG | FDN360P vs BSS308PEH6327XTSA1 |