Part Details for FDN338P by UMW
Overview of FDN338P by UMW
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FDN338P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4518-FDN338PCT-ND
|
DigiKey | 20V 1.6A 500MW 115MR@4.5V,1.6A 1 Min Qty: 1 Lead time: 2 Weeks Container: Digi-Reel®, Cut Tape (CT) | Temporarily Out of Stock |
|
$0.1460 / $0.3500 | Buy Now |
|
Karl Kruse GmbH & Co KG | 10000 |
|
RFQ | ||
|
LCSC | 20V 2.8A 400mW 112m2.8A4.5V 1V250uA 1PCSPChannel SOT-23 MOSFETs ROHS | 13950 |
|
$0.0230 / $0.0452 | Buy Now |