Part Details for FDN337N by FuxinSemi
Overview of FDN337N by FuxinSemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FDN337N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 30V 2.2A 65m4.5V2.2A 500mW 1.3V250uA 1PCSNChannel SOT-23 MOSFETs ROHS | 18250 |
|
$0.0205 / $0.0408 | Buy Now |